The VS-5SMCU-5-SM2 is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 5VDC and a coil current of 106.38mA with a coil resistance of 47 Ohms. The relay has a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 0.5VDC. It can switch up to 10A of current and 240W of power at a maximum switching voltage of 150VDC or 250VAC. The relay is mounted through a hole and has a non-latching construction. It is rated for operation between -40°C and 75°C.
Fujitsu VS-5SMCU-5-SM2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 106.38mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-5SMCU-5-SM2 to view detailed technical specifications.
No datasheet is available for this part.