The VS-60TC-5-IM2 is a SPDT electromechanical relay with a contact arrangement of 1 Form C and a maximum switching voltage of 150VDC. It has a coil current of 11.76mA and a coil resistance of 5.1Kohm. The relay has a maximum pick-up voltage of 42VDC and a minimum dropout voltage of 6VDC. It can handle a maximum switching power of 240W or 2.4kVA. The relay is designed for through-hole mounting and has a non-latching relay construction. It operates within a temperature range of -40°C to 85°C.
Fujitsu VS-60TC-5-IM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 11.76mA |
| Coil Resistance | 5.1KOhm |
| Maximum Pick-Up Voltage | 42VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-60TC-5-IM2 to view detailed technical specifications.
No datasheet is available for this part.