The VS-9MK-5-IM2 is a non-latching power relay with a 9VDC coil, 78.26mA current rating, and 115 Ohm coil resistance. It features a SPST-NO contact arrangement and a 1 Form A contact form. The relay has a maximum pick-up voltage of 6.3VDC and a minimum dropout voltage of 0.9VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V. The relay has a maximum switching current of 10A and a maximum switching power of 240W or 2.4kVA. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -40 to 85 degrees Celsius.
Fujitsu VS-9MK-5-IM2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 78.26mA |
| Coil Resistance | 115Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-9MK-5-IM2 to view detailed technical specifications.
No datasheet is available for this part.