Fujitsu VSB-100TB technical specifications.
| Coil Resistance | 13R |
| Coil Voltage (DC) | 18V |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VSB-100TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.