Fujitsu VSB-12MC technical specifications.
| Coil Resistance | 200R |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Power Consumption | 720mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VSB-12MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.