Fujitsu VSB-24TB technical specifications.
| Coil Resistance | 820R |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Resistance | 820R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VSB-24TB to view detailed technical specifications.
No datasheet is available for this part.