Fujitsu VSB-3SMB technical specifications.
| Coil Resistance | 17R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VSB-3SMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.