Fujitsu VSB-3TC technical specifications.
| Coil Resistance | 12.5R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VSB-3TC to view detailed technical specifications.
No datasheet is available for this part.