Fujitsu VSB-5STB technical specifications.
| Coil Resistance | 47R |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Power Consumption | 530mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VSB-5STB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.