Fulleon AS/SB/024/R/120/RL technical specifications.
| Color | Red |
| Height | 212mm |
| Input Current | 460mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 18V |
| Reach SVHC Compliant | No |
| Series | Asserta |
| Weight | 1.8kg |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/SB/024/R/120/RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
