ELI43-CR is part of the Easy LCD Interface (ELI) family, a plug-and-play embedded display solution designed for single board computers like Raspberry Pi and BeagleBone Black. It features a 4.3-inch WQVGA resolution display with a 4-wire resistive touch screen, HDMI input for video, and a mini-USB port for touch interface support. The module is designed for long-term availability and requires 5-24VDC power.
Future Designs ELI43-CR technical specifications.
| Screen Size | 4.3inches |
| Resolution | 480 x 272pixels |
| Touch Type | 4-Wire Resistive |
| Input Interface | HDMI |
| Supply Voltage | 5 to 24VDC |
| Brightness | 550nits |
| Contrast Ratio | 500:1 |
| Operating Temperature | -20 to +70°C |
| RoHS | Compliant |
Download the complete datasheet for Future Designs ELI43-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.