Fuzetec FRG1400-16F technical specifications.
| Hold Current | 14A |
| Trip Current | 23.8A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 4.6W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fuzetec FRG1400-16F to view detailed technical specifications.
No datasheet is available for this part.