Fuzetec FRH110-250VF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.9 |
| Package Width | 4.6 |
| Package Height | 9.9 |
| Resistance | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fuzetec FRH110-250VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.