Fuzetec FRH145-250VF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.5 |
| Package Width | 4.6 |
| Package Height | 11 |
| Resistance | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fuzetec FRH145-250VF to view detailed technical specifications.
No datasheet is available for this part.