Fuzetec FRH150-600VF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 14 |
| Package Width | 6 |
| Package Height | 12.6 |
| Resistance | 22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fuzetec FRH150-600VF to view detailed technical specifications.
No datasheet is available for this part.