Fuzetec FSMD050-1210-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.43 |
| Package Width | 3.8 |
| Package Height | 0.75 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fuzetec FSMD050-1210-R to view detailed technical specifications.
No datasheet is available for this part.