Fuzetec FSMD100-2920 technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuzetec FSMD100-2920 to view detailed technical specifications.
No datasheet is available for this part.