Gaia Converter FGDS-10A-50V/S technical specifications.
| Max Voltage Rating | 50VDC |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Gaia Converter FGDS-10A-50V/S to view detailed technical specifications.
No datasheet is available for this part.