Gaia Converter FGDS-10A-50V/T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 27 |
| Length | 40.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter FGDS-10A-50V/T to view detailed technical specifications.
No datasheet is available for this part.