Gaia Converter HGMB-35-W-17 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 17|17V |
| Maximum Output Current | 1.05A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35W |
| Typical AC Input Voltage | 115V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 4% |
| Tolerance | ±4% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gaia Converter HGMB-35-W-17 to view detailed technical specifications.
No datasheet is available for this part.