Gaia Converter MGDS-04-J-C technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 19.3 |
| Length | 32 |
| Pin Count | 24/9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter MGDS-04-J-C to view detailed technical specifications.
No datasheet is available for this part.