The MGDSI-04-I-F DC/DC converter from Gaia Converter is a board mount module with 8/24 terminals and a temperature grade of OTHER. It operates within a temperature range of -40 to 71 degrees Celsius and has a maximum load regulation of 2. The module is RoHS compliant and has a JEDEC package code of R-XDMA-P24, measuring 19.3mm in width and 32mm in length.
Gaia Converter MGDSI-04-I-F technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P24 |
| Width | 19.3 |
| Length | 32 |
| Pin Count | 8/24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter MGDSI-04-I-F to view detailed technical specifications.
No datasheet is available for this part.