Gaia Converter PGDS-50-N-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 26 |
| Length | 40 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8504.40.70.07 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter PGDS-50-N-K to view detailed technical specifications.
No datasheet is available for this part.