Bidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 26V. Features a nominal breakdown voltage of 30.4V and a maximum clamping voltage of 42.1V. This diode type is designed for effective transient voltage suppression.
Galaxy Semi-Conductor 5KP26CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor 5KP26CA to view detailed technical specifications.
No datasheet is available for this part.