The BAV199 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum power dissipation of 0.25 watts and a minimum breakdown voltage of 85 volts. The diode is available in a 3-pin package type R-PDSO-G3 and is suitable for general purpose rectification applications.
Galaxy Semi-Conductor BAV199 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 85 |
| Power Dissipation-Max | 0.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor BAV199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.