The BYV95C is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-15 package and an axial terminal position. The diode has a maximum reverse voltage of 600 volts and is suitable for general-purpose rectification applications. The BYV95C operates within a temperature range of -55 to 150 degrees Celsius.
Galaxy Semi-Conductor BYV95C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor BYV95C to view detailed technical specifications.
No datasheet is available for this part.