The FR205G is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial terminal position and a DO-15 JEDEC package code. The diode element is made of silicon and has a maximum reverse voltage rating of 600 volts. The FR205G is a general-purpose rectifier diode suitable for various applications.
Galaxy Semi-Conductor FR205G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor FR205G to view detailed technical specifications.
No datasheet is available for this part.