4A, 400V bridge rectifier diode featuring four elements for efficient AC to DC conversion. Maximum repetitive peak reverse voltage is 400V, with a maximum operating temperature of 150°C. This component is ideal for power supply applications requiring reliable rectification.
Galaxy Semi-Conductor GBU404 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor GBU404 to view detailed technical specifications.
No datasheet is available for this part.