Galaxy Semi-Conductor MMDT2222A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MMDT2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.