The MMSD301 is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a dual terminal position and is constructed from a single element of silicon. The diode has a maximum reverse voltage of 30V and a maximum power dissipation of 0.225W. The MMSD301 is packaged in a R-PDSO-G2 package type.
Galaxy Semi-Conductor MMSD301 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MMSD301 to view detailed technical specifications.
No datasheet is available for this part.