The P6KE68A is a 2-pin unidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It features a silicon diode element and a DO-15 package code. The diode has a maximum reverse voltage of 58.1V and a maximum non-repetitive peak reverse power dissipation of 600W. It is suitable for use in applications where transient voltage suppression is required.
Galaxy Semi-Conductor P6KE68A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor P6KE68A to view detailed technical specifications.
No datasheet is available for this part.