The SMBJ10CA is a silicon bidirectional transient voltage suppressor diode from Galaxy Semi-Conductor. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a nominal breakdown voltage of 11.7 volts and a maximum breakdown voltage of 12.3 volts. It can handle a non-repetitive peak reverse power dissipation of 600 milliwatts. The SMBJ10CA is packaged in a 2-pin DO-214AA package type.
Galaxy Semi-Conductor SMBJ10CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.7 |
| Breakdown Voltage-Max | 12.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor SMBJ10CA to view detailed technical specifications.
No datasheet is available for this part.