The SMBJ150 is a unidirectional transient voltage suppressor diode from Galaxy Semi-Conductor. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a DO-214AA package type. It has a maximum reverse voltage of 150V and a maximum non-repetitive peak reverse power dissipation of 600W. The breakdown voltage is nominally 185.5V and maximally 204V.
Galaxy Semi-Conductor SMBJ150 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 268 |
| Breakdown Voltage-Nom | 185.5 |
| Breakdown Voltage-Max | 204 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor SMBJ150 to view detailed technical specifications.
No datasheet is available for this part.