Bidirectional Transient Voltage Suppressor Diode, designed for voltage protection. Features a repetitive peak reverse voltage of 100V and a maximum clamping voltage of 162V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode offers a non-repetitive peak reverse power dissipation of 1500W.
Galaxy Semi-Conductor SMCJ100CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor SMCJ100CA to view detailed technical specifications.
No datasheet is available for this part.