The SMCJ6.8A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 6.8 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The diode is available in a 2-terminal R-PDSO-C2 package. The SMCJ6.8A is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes or surges.
Galaxy Semi-Conductor SMCJ6.8A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.8 |
| Breakdown Voltage-Min | 7.56 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 8.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor SMCJ6.8A to view detailed technical specifications.
No datasheet is available for this part.