The TBF10M is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and is available in a 4-pin R-PDSO-F4 package. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 1000V and the breakdown voltage is also 1000V.
Galaxy Semi-Conductor TBF10M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor TBF10M to view detailed technical specifications.
No datasheet is available for this part.