Gang Song Electronics GS0603CG-10NJ technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Gang Song Electronics GS0603CG-10NJ to view detailed technical specifications.
No datasheet is available for this part.