Gang Song Electronics GS1008CG-1R0J technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.37A |
| Minimum Quality Factor | 35 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gang Song Electronics GS1008CG-1R0J to view detailed technical specifications.
No datasheet is available for this part.