Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3A 0.046Ohm DCR T/R
Gang Song Electronics GS3316DF-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.046Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GS3316DF-150M to view detailed technical specifications.
No datasheet is available for this part.