Ind Power Unshielded 68uH 20% 100KHz 1.4A
Gang Song Electronics GS3316DF-680M technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GS3316DF-680M to view detailed technical specifications.
No datasheet is available for this part.