Gang Song Electronics GS54-151K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gang Song Electronics GS54-151K to view detailed technical specifications.
No datasheet is available for this part.