Gang Song Electronics' GSMA160808-U0030 is a multi-layer high current ferrite bead with an impedance of 30 and a case size of 0603. It can handle a maximum DC current of 3 and has a tolerance of 25%. The product has a typical height of 0.8mm, length of 1.6mm, and depth of 0.8mm. It is tested at a frequency of 100MHz and has a maximum DC resistance of 0.03.
Gang Song Electronics GSMA160808-U0030 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 0.8(Typ)mm |
| Product Length | 1.6(Typ)mm |
| Product Depth | 0.8(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA160808-U0030 to view detailed technical specifications.
No datasheet is available for this part.