Gang Song Electronics GSMA160808-U0300 technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.8(Typ)mm |
| Product Length | 1.6(Typ)mm |
| Product Depth | 0.8(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA160808-U0300 to view detailed technical specifications.
No datasheet is available for this part.