The GSMA160808-U0600 is a multi-layer high current ferrite bead with an impedance of 600 and a case size of 0603. It has a maximum DC current rating of 1 and a tolerance of 25%. The bead is designed for high-frequency applications, with a test frequency of 100M. It has a typical height of 0.8mm, a product length of 1.6mm, and a product depth of 0.8mm. The GSMA160808-U0600 is suitable for use in a variety of applications, including those requiring high current and high-frequency performance.
Gang Song Electronics GSMA160808-U0600 technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer High Current |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.8(Typ)mm |
| Product Length | 1.6(Typ)mm |
| Product Depth | 0.8(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA160808-U0600 to view detailed technical specifications.
No datasheet is available for this part.