The GSMA201209-B0007 is an 0805 ferrite bead from Gang Song Electronics with a maximum DC current rating of 3 and impedance of 7. It features a 25% tolerance and is tested at 100M frequency. The bead measures 0.9mm in height, 2mm in length, and 1.2mm in depth. It is suitable for use in high-frequency applications.
Gang Song Electronics GSMA201209-B0007 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 7Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA201209-B0007 to view detailed technical specifications.
No datasheet is available for this part.