The GSMA201209-U0022 is a multi-layer high current ferrite bead from Gang Song Electronics. It has a maximum DC current rating of 3 and an impedance of 22. The component is available in an 0805 case size. It has a tolerance of 25% and a typical height of 0.9mm, length of 2mm, and depth of 1.2mm. The GSMA201209-U0022 is tested at a frequency of 100M. It is suitable for use in applications where high current and low impedance are required.
Gang Song Electronics GSMA201209-U0022 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 22Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.025Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA201209-U0022 to view detailed technical specifications.
No datasheet is available for this part.