The GSMA201209-U0120 is a multi-layer high current ferrite bead with an impedance of 120 and a case size of 0805. It has a maximum DC current rating of 3 and a tolerance of 25%. The bead is designed for high-frequency applications, with a test frequency of 100M. It has a typical height of 0.9mm, length of 2mm, and depth of 1.2mm. The GSMA201209-U0120 is suitable for use in a variety of applications, including those requiring high current handling and low impedance.
Gang Song Electronics GSMA201209-U0120 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA201209-U0120 to view detailed technical specifications.
No datasheet is available for this part.