The GSMB201209-B0007 from Gang Song Electronics is an 0805 ferrite bead with a maximum DC resistance of 0.15 Ohms and a tolerance of 25%. It is designed for use in high-frequency applications, with a test frequency of 100M. The bead is a multi-layer type with an impedance of 7. It is available in a case size of 0805 and has a typical height of 0.9mm, length of 2mm, and depth of 1.2mm.
Gang Song Electronics GSMB201209-B0007 technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 7Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-B0007 to view detailed technical specifications.
No datasheet is available for this part.