The GSMB201209-B0220 is an 0805 ferrite bead from Gang Song Electronics. It has a maximum DC current rating of 0.2 and an impedance of 220. The product has a tolerance of 25% and a maximum DC resistance of 0.35. It is designed for use in multi-layer applications and has a test frequency of 100M.
Gang Song Electronics GSMB201209-B0220 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-B0220 to view detailed technical specifications.
No datasheet is available for this part.