The GSMB201209-B0600 is an 0805 ferrite bead from Gang Song Electronics with a maximum DC current of 0.2A and impedance of 600. It features a tolerance of 25% and is available in a multi-layer type. The component is designed for use in high-frequency applications, with a test frequency of 100M. It has a typical height of 0.9mm, length of 2mm, and depth of 1.2mm. The operating temperature range is not specified.
Gang Song Electronics GSMB201209-B0600 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-B0600 to view detailed technical specifications.
No datasheet is available for this part.